
3.3V half-duplex RS-485 bus transceiver, operating at 250 Kbps. Features IEC ESD protection, a 3V to 3.6V supply voltage range, and a wide operating temperature range of -40°C to 125°C. This RoHS compliant component offers 80mV receiver hysteresis and a low supply current of 950uA. Packaged in an 8-SOIC (D) for tape and reel deployment.
Sign in to ask questions about the Texas Instruments SN65HVD72DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD72DR technical specifications.
| Package/Case | D |
| Data Rate | 250Kbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 80mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 950uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD72DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
