
Half-duplex RS-485 bus transceiver, operating at 250 kbps, features a 3.3V supply voltage with a range of 3V to 3.6V. This integrated circuit offers one driver and one receiver, providing a single transceiver with two I/Os. Designed for robust performance, it operates across a temperature range of -40°C to 125°C and includes IEC ESD protection. Packaged in an 8-SON format, this lead-free and RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN65HVD72DRBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD72DRBT technical specifications.
| Package/Case | SON |
| Data Rate | 250Kbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of I/Os | 2 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 60mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 1us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 80mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 950uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD72DRBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
