
The SN65HVD73DGSR is a 3.3V full-duplex receiver with a data rate of 20Mbps. It is available in a VSSOP package and operates over a temperature range of -40°C to 125°C. This device is RoHS compliant and lead-free, making it suitable for a variety of applications. The receiver has a hysteresis of 70mV and is designed for use in bus transceiver applications.
Sign in to ask questions about the Texas Instruments SN65HVD73DGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD73DGSR technical specifications.
| Package/Case | VSSOP |
| Data Rate | 20Mbps |
| Depth | 3.1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD73DGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
