
Full-duplex RS-485 bus transceiver with a 20Mbps data rate, designed for surface mount applications in an 8-SOIC package. Features include 12kV IEC ESD protection, a wide operating temperature range of -40°C to 125°C, and a 3.3V operating supply voltage. This lead-free component offers one driver and one receiver, supporting RS-422 and RS-485 interfaces with 70mV receiver hysteresis.
Sign in to ask questions about the Texas Instruments SN65HVD74D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD74D technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Depth | 4mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 255mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD74D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
