
The SN65HVD74DGKR is a 3.3V full-duplex receiver with a data rate of 20Mbps. It is packaged in a VSSOP-8 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is designed to work with an operating supply voltage of 3.3V and has a receiver hysteresis of 70mV.
Sign in to ask questions about the Texas Instruments SN65HVD74DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD74DGKR technical specifications.
| Package/Case | VSSOP |
| Data Rate | 20Mbps |
| Depth | 3.1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD74DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
