
Full-duplex RS-485 bus transceiver, operating at 3.3V with a 20Mbps data rate. Features 12kV IEC ESD protection and a wide operating temperature range of -40°C to 125°C. This surface-mount SOIC package offers one transmitter and receiver, with 70mV receiver hysteresis and no enable pins. Compliant with RoHS standards and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD74DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Depth | 4mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD74DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
