
3.3V half-duplex RS-485 transceiver, operating at 20Mbps, features IEC ESD protection. This interface IC supports RS-422 and RS-485 protocols with a single driver and receiver. It functions within a wide temperature range of -40°C to 125°C and a supply voltage of 3V to 3.6V. The component is RoHS compliant and housed in an 8-SOIC package.
Sign in to ask questions about the Texas Instruments SN65HVD75D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD75D technical specifications.
| Package/Case | D |
| Data Rate | 20Mbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 950uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.004706oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD75D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
