
3.3V half-duplex RS-485 transceiver, operating at 20Mbps. Features IEC ESD protection and a wide temperature range of -40°C to 125°C. Housed in a VSSOP package, this lead-free, RoHS compliant component offers one driver and one receiver. Maximum power dissipation is 160mW with an operating supply current of 950uA.
Sign in to ask questions about the Texas Instruments SN65HVD75DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD75DGKR technical specifications.
| Package/Case | VSSOP |
| Data Rate | 20Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 950uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 160mA |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD75DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
