
Half-duplex RS-485 transceiver operating at 3.3V with a 20Mbps data rate. Features IEC ESD protection and a wide operating temperature range of -40°C to 125°C. This integrated circuit supports RS-422 and RS-485 interfaces, offering one driver and one receiver for bus communication. Packaged in an 8-SOIC (D) for tape and reel deployment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD75DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Data Rate | 20Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 80mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 950uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD75DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
