
The SN65HVD75DRBR is a half-duplex transceiver with a data rate of 20Mbps and an operating supply voltage of 3.3V. It can handle an output current of up to 60mA and has a maximum power dissipation of 160mW. The device is packaged in a SON package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 17ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD75DRBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Number of Drivers | 1 |
| Number of I/Os | 2 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 60mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Receiver Hysteresis | 80mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 950uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD75DRBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
