
The SN65HVD76D is a receiver IC designed for RS-485 applications. It operates within a temperature range of -40°C to 125°C and has a data rate of 50Mbps. This device is packaged in a SOIC-14 package and is RoHS compliant. The SN65HVD76D is a lead-free device and is suitable for use in full-duplex applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD76D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 50Mbps |
| Depth | 4mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD76D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
