Full-duplex RS-485 bus transceiver supporting 50Mbps data rates. Features 3.3V operating supply voltage with a range of 3V to 3.6V. Offers 12kV IEC ESD protection and operates across a temperature range of -40°C to 125°C. Packaged in a 10-VSSOP surface-mount configuration on tape and reel. Includes receiver hysteresis of 70mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD76DGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Data Rate | 50Mbps |
| Depth | 3.1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD76DGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
