
The SN65HVD77D is a single-channel RS-485 receiver IC with a data rate of 50Mbps, operating on a 3.3V supply voltage. It is packaged in a lead-free SOIC-8 package and is suitable for use in temperatures ranging from -40°C to 125°C. This device is compliant with RoHS regulations and is available in cut tape packaging.
Sign in to ask questions about the Texas Instruments SN65HVD77D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD77D technical specifications.
| Package/Case | SOIC |
| Data Rate | 50Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD77D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
