
3.3V, Full-Duplex RS-485, 12kV IEC ESD, 50Mbps data rate, No Enables 8-VSSOP -40 to 125
Sign in to ask questions about the Texas Instruments SN65HVD77DGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD77DGK technical specifications.
| Package/Case | VSSOP |
| Data Rate | 50Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD77DGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
