
3.3V full-duplex RS-485 bus transceiver featuring a 50Mbps data rate. This surface-mount integrated circuit offers 12kV IEC ESD protection and operates across a temperature range of -40°C to 125°C. The device includes one transmitter and a receiver with 70mV hysteresis, packaged in an 8-VSSOP. It is lead-free, RoHS compliant, and supplied on cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD77DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Data Rate | 50Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD77DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
