
3.3V Half-Duplex RS-485 Bus Transceiver, operating at 50Mbps. Features IEC ESD protection and a wide temperature range of -40°C to 125°C. This integrated circuit supports a supply voltage range of 3V to 3.6V, with a typical operating current of 950µA. Packaged in an 8-pin SOIC (D) with dimensions of 5mm length, 4mm width, and 1.5mm height, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD78D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD78D technical specifications.
| Package/Case | D |
| Data Rate | 50Mbps |
| Height | 1.5mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 950uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.004706oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD78D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
