
The SN65HVD78DGKR is a 50Mbps half-duplex transceiver from Texas Instruments. It operates from a 3.3V supply and can source up to 60mA of current. The device is packaged in a lead-free MSOP package and is RoHS compliant. It has a maximum operating temperature range of -40°C to 125°C and a maximum power dissipation of 260mW.
Sign in to ask questions about the Texas Instruments SN65HVD78DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD78DGKR technical specifications.
| Package/Case | MSOP |
| Data Rate | 50Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 60mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD78DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
