
The SN65HVD78DR is a 50Mbps half-duplex transceiver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and has a supply current of 950uA. The device is packaged in a SOIC-8 package and is RoHS compliant. It is suitable for use in applications where a high-speed transceiver is required, such as in industrial control systems or medical devices.
Sign in to ask questions about the Texas Instruments SN65HVD78DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD78DR technical specifications.
| Package/Case | D |
| Data Rate | 50Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 80mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 950uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD78DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
