
The SN65HVD82DR is a single-channel half-duplex transceiver from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and consumes 900uA of supply current at 5V. The device is packaged in a lead-free SOIC-8 package and is compliant with RoHS regulations. The transceiver is suitable for data transfer rates of up to 0.25Mbps.
Sign in to ask questions about the Texas Instruments SN65HVD82DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD82DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 0.25Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD82DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
