
The SN65HVD888D is a single-chip bus transceiver designed for 5V operation with a data rate of 250Kbps. It is packaged in a surface-mount SOIC package and is compliant with RoHS regulations. The device operates over a temperature range of -40°C to 85°C and has a supply current of 900uA. It is part of the SN65HVD888 series and is suitable for half-duplex applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD888D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 60mV |
| RoHS Compliant | Yes |
| Series | SN65HVD888 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD888D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
