
The SN65HVD888DR is a single-channel transceiver with a data rate of 250Kbps, operating on a 5V supply voltage. It is packaged in a lead-free SOIC-8 package and is RoHS compliant. The device is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a supply current of 900uA and a receiver hysteresis of 60mV.
Texas Instruments SN65HVD888DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 60mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD888DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
