
Half duplex RS-485 bus transceiver with a 5Mbps data rate. Features a 5V operating supply voltage, 4.75V to 5.25V range, and 20mA supply current. This surface mountable integrated circuit offers 70ns propagation delay and operates from -40°C to 85°C. Packaged in an 8-SOIC, it is lead-free and RoHS compliant.
Texas Instruments SN65HVD96D technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 319mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 3.7V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SymPol™ |
| Simplex/Duplex | Half Duplex |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD96D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
