
Half duplex bus transceiver with 5Mbps data rate, operating from a 4.75V to 5.25V supply. Features 1 driver and 1 receiver, with a maximum power dissipation of 319mW and a maximum supply current of 20mA. This surface mountable, lead-free component is housed in an 8-SOIC package and operates within a temperature range of -40°C to 85°C. RoHS compliant with a propagation delay of 40ns.
Sign in to ask questions about the Texas Instruments SN65HVD96DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD96DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 319mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SymPol™ |
| Simplex/Duplex | Half Duplex |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD96DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
