
The SN65HVDA100QDRQ1 is a half-duplex bus transceiver from Texas Instruments, designed for automotive applications. It operates at a maximum supply voltage of 27V and a maximum operating temperature of 125°C. The device is packaged in a SOIC-8 package and is RoHS compliant. It has a data rate of 20Kbps and a supply current of 30uA. The transceiver is AEC-Q100 compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVDA100QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Output Current | 2mA |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 30uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVDA100QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
