The SN65HVS880PWPG4 is a 1-port 8-input serial bus transceiver from Texas Instruments. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device is packaged in a HTSSOP-28 package and is RoHS compliant. It has a data rate of 1Mbps and is designed for surface mount applications. The transceiver is not radiation hardened and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVS880PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Data Rate | 1Mbps |
| Input Type | SERIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 30V |
| Output Type | SERIAL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65HVS880 |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVS880PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.