
8-channel digital-input serializer, 30-V operating supply voltage, 1 Mbps data rate, SPI interface. Features 8 serial inputs and 1 serial output, designed for 5-V systems. Packaged in a 28-HTSSOP, surface-mount component with a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN65HVS880PWPR technical specifications.
| Package/Case | HTSSOP |
| Data Rate | 1Mbps |
| Input Type | SERIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 30V |
| Output Type | SERIAL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVS880PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
