Texas Instruments SN65HVS880PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Data Rate | 1Mbps |
| Input Type | SERIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Type | SERIAL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65HVS880 |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVS880PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.