
8-channel digital-input serializer, operating from 10V to 34V, featuring an SPI interface and a 1Mbps serial data rate. This surface mount component, housed in an HTSSOP package, supports industrial automation and process control applications with a maximum operating temperature of 125°C. It includes 8 digital inputs and 1 serial output, with a power dissipation of 2.6W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVS882PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Data Rate | 1Mbps |
| Input Type | SERIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 1.03kV |
| Output Type | SERIAL |
| Packaging | Rail/Tube |
| Power Dissipation | 2.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVS882PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
