
Texas Instruments SN65HVS882PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Data Rate | 1Mbps |
| Input Type | SERIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6W |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 1.03kV |
| Output Type | SERIAL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVS882PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
