
LVDS Serializer, 1Mbps data rate, featuring an SPI interface. This integrated circuit offers 8 serial inputs and 1 serial output, with 1 driver and 1 receiver. Packaged in an HTSSOP for surface mounting, it operates from a 10V to 34V supply voltage range and supports a maximum operating temperature of 125°C. The component is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN65HVS882PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVS882PWPR technical specifications.
| Package/Case | HTSSOP |
| Data Rate | 1Mbps |
| Input Type | SERIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 34V |
| Output Type | SERIAL |
| Packaging | Tape and Reel |
| Power Dissipation | 2.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVS882PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
