The SN65HVS882PWPRG4 is a 1Mbps SPI serial interface IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 2.6W. The device is packaged in a lead-free HTSSOP package and is RoHS compliant. It is designed for surface mount applications and has a maximum supply voltage of 34V and a minimum supply voltage of 10V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVS882PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Data Rate | 1Mbps |
| Input Type | SERIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6W |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 1.03kV |
| Output Type | SERIAL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVS882PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.