
LVDS Serializer, 1Mbps data rate, featuring an 8-bit parallel input and a single serial output. This interface IC operates with a supply voltage range of 4.5V to 5.5V, consuming a nominal current of 5.2mA. Designed for surface mounting, it is housed in a 28-pin HTSSOP package with dimensions of 9.8mm length, 4.5mm width, and 1.05mm height. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component utilizes SPI interface.
Sign in to ask questions about the Texas Instruments SN65HVS885PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVS885PWP technical specifications.
| Package/Case | HTSSOP |
| Data Rate | 1Mbps |
| Height | 1.05mm |
| Input Type | PARALLEL |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 5.2mA |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5.5V |
| Output Type | SERIAL |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.00418oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVS885PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
