
The SN65LBC031QD is a single interface IC with a maximum operating temperature of -40°C to 125°C. It has a maximum power dissipation of 725mW and a maximum supply voltage of 5.5V. The device is RoHS compliant and is packaged in a lead-free SOIC-8 package. It operates at a supply voltage of 5V with a supply current of 80mA and has a propagation delay of 90ns. The IC is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments SN65LBC031QD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LBC031QD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Turn-On Delay Time | 90ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC031QD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
