
The SN65LBC031QDR is a single 5V half-duplex transceiver with a propagation delay of 90ns. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free SOIC-8 package. The device is RoHS compliant and has a maximum power dissipation of 725mW. It draws a supply current of 80mA and has a turn-on delay time of 90ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65LBC031QDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Receiver Hysteresis | 180mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 80mA |
| Turn-On Delay Time | 90ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC031QDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
