
Triple differential transceiver, 30Mbps data rate, operating from 4.75V to 5.25V with a typical 5V supply voltage. Features 3 drivers and 3 receivers, housed in a 16-SSOP surface mount package with dimensions of 6.2mm (L) x 5.3mm (W) x 1.95mm (H). Operates across a temperature range of -40°C to 85°C, with a maximum power dissipation of 995mW and a typical supply current of 20mA. This RoHS compliant component is lead-free.
Texas Instruments SN65LBC170DB technical specifications.
| Package/Case | SSOP |
| Data Rate | 30Mbps |
| Height | 1.95mm |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 995mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.004536oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC170DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
