
The SN65LBC170DWRG4 is a 3-receiver transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It supports data rates of up to 30Mbps and is powered by a 5.25V supply voltage. The device is packaged in a SOIC-20 package type and is compliant with RoHS regulations. It is designed for surface mount applications and is available in tape and reel packaging with a quantity of 2500 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |