
Triple differential bus transceiver for surface mount applications. Features a 30Mbps data rate and operates from a 4.75V to 5.25V supply voltage. This component offers three drivers and three receivers within a 20-SSOP package, measuring 7.2mm in length, 5.3mm in width, and 1.95mm in height. It is lead-free, RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN65LBC171DB technical specifications.
| Package/Case | SSOP |
| Data Rate | 30Mbps |
| Height | 1.95mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 995mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.005527oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC171DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
