TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Data Rate | 30Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65LBC171 |
| Weight | 0.005527oz |
| RoHS | Compliant |