
The SN65LBC171DBR is a 3-channel bus transceiver from Texas Instruments, packaged in a 20-pin SSOP package. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is RoHS compliant and has a supply current of 20mA.
Texas Instruments SN65LBC171DBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 30Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC171DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
