The SN65LBC171DBRG4 is a 3-channel bus transceiver from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum data rate of 30Mbps. The device is packaged in an SSOP20 package and is compliant with RoHS regulations. The transceiver has a supply current of 20mA and is available in quantities of 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65LBC171DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LBC171DBRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 30Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC171DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
