
Triple differential bus transceiver, surface mountable in a 20-SOIC package. Features 3 drivers and 3 receivers with a data rate up to 30Mbps. Operates with a supply voltage of 5V (4.75V to 5.25V) and a supply current of 20mA. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component offers a maximum power dissipation of 1.48W.
Texas Instruments SN65LBC171DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.48W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC171DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
