
The SN65LBC172A16DW is a 4-channel bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It supports data rates of up to 30Mbps and is powered by a 5V supply voltage. The device is packaged in a lead-free SOIC-16 package and is compliant with RoHS regulations.
Texas Instruments SN65LBC172A16DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC172A16DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
