
The SN65LBC172A16DWG4 is a 4-channel interface IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It supports a data rate of up to 30Mbps and is supplied with a 5V operating voltage. The device is packaged in a lead-free SOIC package and is compliant with RoHS regulations. With a supply current of 23mA, this IC is suitable for various interface applications.
Texas Instruments SN65LBC172A16DWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC172A16DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
