
The SN65LBC172ADW is a 4-channel bus transceiver from Texas Instruments, packaged in a SOIC-20 package. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a data rate of 30Mbps and a supply current of 23mA. It is compliant with lead-free standards and is available in a rail/Tube packaging configuration with 25 units per package.
Texas Instruments SN65LBC172ADW technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC172ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
