Checking distributor stock and pricing after the page loads.
Texas Instruments SN65LBC172ADWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
No datasheet is available for this part.
