The SN65LBC172AN is a 4-channel bus transceiver from Texas Instruments, designed for high-speed data transfer. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is RoHS compliant and features a lead-free package. It is available in a DIP16 package, packaged in 25 units per rail/tube. The transceiver has a supply current of 23mA and supports data rates of up to 30Mbps.
Sign in to ask questions about the Texas Instruments SN65LBC172AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LBC172AN technical specifications.
| Package/Case | N |
| Data Rate | 30Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC172AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
