
The SN65LBC172ANE4 is a 4-channel bus transceiver from Texas Instruments. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. This device is RoHS compliant and has a supply current of 23mA. It is available in a DIP package with 25 units per package, packaged in rail/Tube. The transceiver has a data rate of 30Mbps and is designed for use with a 5V operating supply voltage.
Sign in to ask questions about the Texas Instruments SN65LBC172ANE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LBC172ANE4 technical specifications.
| Package/Case | N |
| Data Rate | 30Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC172ANE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
