The SN65LBC172DW is a 4-channel bus transceiver from Texas Instruments, packaged in a 20-pin SOIC package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device can handle a maximum supply voltage of 5.25V and a minimum of 4.75V, with an operating supply current of 7mA at 5V. It supports data rates of up to 10Mbps.
Sign in to ask questions about the Texas Instruments SN65LBC172DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LBC172DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC172DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.