The SN65LBC172NE4 is a 4-channel interface IC with a data rate of 10Mbps, operating within a temperature range of -40°C to 85°C. It is a lead-free device with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. This device is packaged in a PDIP package and is available in quantities of 25. It is RoHS compliant and has a supply current of 7mA.
Texas Instruments SN65LBC172NE4 technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| RoHS | Compliant |
No datasheet is available for this part.