
The SN65LBC173ADG4 is a 4-channel receiver with a data rate of 50Mbps, operating on a 5V supply voltage and consuming 20mA of current. It is packaged in a lead-free SOIC-16 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C.
Texas Instruments SN65LBC173ADG4 technical specifications.
| Package/Case | D |
| Data Rate | 50Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 4 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC173ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.